221-412
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

221-412

DigiKey Part Number
2946-221-412-ND
Manufacturer
Manufacturer Product Number
221-412
Description
SPLICE LEVER 24-12AWG 2POS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-24 AWG Transparent - Orange
Datasheet
 Datasheet
EDA/CAD Models
221-412 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Butt Splice, Closed End, Individual Openings
Number of Wire Entries
2
Termination
Push In
Wire Gauge
12-24 AWG
Insulation
Fully Insulated
Features
Releasable
Color
Transparent - Orange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 184 786
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R10,40000R10,40
10R8,85600R88,56
25R8,29760R207,44
50R7,89900R394,95
100R7,51950R751,95
250R7,04844R1 762,11
500R6,71122R3 355,61
1 000R6,39078R6 390,78
2 500R5,99056R14 976,40
Manufacturers Standard Package