WR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR04X3300FTL

DigiKey Part Number
1292-WR04X3300FTLTR-ND - Tape & Reel (TR)
1292-WR04X3300FTLCT-ND - Cut Tape (CT)
1292-WR04X3300FTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WR04X3300FTL
Description
RES 330 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR04X3300FTL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144 599
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,73000R1,73
10R0,22500R2,25
25R0,15240R3,81
50R0,12140R6,07
100R0,09530R9,53
250R0,07000R17,50
500R0,05684R28,42
1 000R0,04644R46,44
5 000R0,03057R152,85
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,02019R201,90
20 000R0,01917R383,40
30 000R0,01910R573,00
50 000R0,01890R945,00
70 000R0,01784R1 248,80
100 000R0,01684R1 684,00
120 000R0,01637R1 964,40
240 000R0,01627R3 904,80
Manufacturers Standard Package