
MKS2C031001A00MC00 | |
|---|---|
DigiKey Part Number | 1928-MKS2C031001A00MC00CT-ND - Cut Tape (CT) 1928-MKS2C031001A00MC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKS2C031001A00MC00 |
Description | CAP FILM 0.1UF 20% 63VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKS2C031001A00MC00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,88000 | R9,88 |
| 10 | R6,10000 | R61,00 |
| 50 | R4,60640 | R230,32 |
| 100 | R4,14530 | R414,53 |
| 500 | R3,36964 | R1 684,82 |
| 1 000 | R3,12962 | R3 129,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 800 | R2,84955 | R7 978,74 |
| 5 600 | R2,70181 | R15 130,14 |
| 8 400 | R2,62781 | R22 073,60 |
| 14 000 | R2,54579 | R35 641,06 |
| 19 600 | R2,49785 | R48 957,86 |
| 28 000 | R2,45171 | R68 647,88 |
| 33 600 | R2,42985 | R81 642,96 |
| 67 200 | R2,35623 | R158 338,66 |
| 70 000 | R2,35232 | R164 662,40 |

