
W25Q16JVSNIM | |
|---|---|
DigiKey Part Number | 256-W25Q16JVSNIM-ND |
Manufacturer | |
Manufacturer Product Number | W25Q16JVSNIM |
Description | IC FLASH 16MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O, QPI, DTR 133 MHz 6 ns 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Access Time | 6 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R10,74000 | R10,74 |
| 10 | R10,03400 | R100,34 |
| 25 | R9,76720 | R244,18 |
| 50 | R9,56260 | R478,13 |
| 100 | R9,35650 | R935,65 |
| 300 | R9,02373 | R2 707,12 |
| 500 | R8,86846 | R4 434,23 |
| 1 000 | R8,65807 | R8 658,07 |
| 5 000 | R8,17446 | R40 872,30 |











