8-WSON 6x5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q64JVZPIQ TR

DigiKey Part Number
256-W25Q64JVZPIQTR-ND - Tape & Reel (TR)
256-W25Q64JVZPIQTRCT-ND - Cut Tape (CT)
256-W25Q64JVZPIQTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W25Q64JVZPIQ TR
Description
IC FLASH 64MBIT SPI/QUAD 8WSON
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 133 MHz 8-WSON (6x5)
Datasheet
 Datasheet
EDA/CAD Models
W25Q64JVZPIQ TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
8M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
3ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (6x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 182
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R24,44000R24,44
10R22,87600R228,76
25R22,23080R555,77
50R21,73880R1 086,94
100R21,24830R2 124,83
250R20,59776R5 149,44
500R20,10592R10 052,96
1 000R19,61669R19 616,69
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R17,69580R88 479,00
10 000R17,24748R172 474,80
Manufacturers Standard Package