TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220-2
TO-220-2

C3D10060A

DigiKey Part Number
C3D10060A-ND
Manufacturer
Manufacturer Product Number
C3D10060A
Description
DIODE SIL CARB 600V 30A TO220-2
Manufacturer Standard Lead Time
83 Weeks
Customer Reference
Detailed Description
Diode 600 V 30A Through Hole TO-220-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 10 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
50 µA @ 600 V
Capacitance @ Vr, F
480pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-220-2
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in ZAR
Tube
QuantityUnit PriceExt Price
1R93,93000R93,93
50R48,96420R2 448,21
100R44,61260R4 461,26
500R36,99054R18 495,27
1 000R34,54302R34 543,02
2 000R33,14363R66 287,26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.