


PHG1A-KIT | |
|---|---|
DigiKey Part Number | PHG1A-KIT-ND |
Manufacturer | |
Manufacturer Product Number | PHG1A-KIT |
Description | RESISTR KIT 1-910K 1/10W 3600PCS |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 1 ~ 910k Ohm ±5% 1/10W Surface Mount 3600 Pieces (72 Values - 50 Each) |
Datasheet | Datasheet |
EDA/CAD Models | PHG1A-KIT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Book | |
Part Status | Active | |
Kit Type | Thick Film | |
Resistance (Ohms) | 1 ~ 910k | |
Power (Watts) | 1/10W | |
Tolerance | ±5% | |
Features | Moisture Resistant | |
Quantity | 3600 Pieces (72 Values - 50 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R959,74000 | R959,74 |
| 10 | R833,62500 | R8 336,25 |




