
ADM3057EBRWZ | |
|---|---|
DigiKey Part Number | 505-ADM3057EBRWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM3057EBRWZ |
Description | IC TRANSCEIVER 1/1 20SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated CANbus 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3057EBRWZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver, Isolated | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | 12Mbps | |
Voltage - Supply | 0.5V ~ 6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R265,67000 | R265,67 |
| 10 | R185,31000 | R1 853,10 |
| 37 | R156,82703 | R5 802,60 |
| 111 | R140,15595 | R15 557,31 |









