
BLM15HD182SN1D | |
|---|---|
DigiKey Part Number | 490-5196-2-ND - Tape & Reel (TR) 490-5196-1-ND - Cut Tape (CT) 490-5196-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15HD182SN1D |
Description | FERRITE BEAD 1.8 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 2.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15HD182SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.8 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 2.2Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,60000 | R2,60 |
| 10 | R1,85400 | R18,54 |
| 25 | R1,60840 | R40,21 |
| 50 | R1,44540 | R72,27 |
| 100 | R1,29110 | R129,11 |
| 250 | R1,10844 | R277,11 |
| 500 | R0,98192 | R490,96 |
| 1 000 | R0,86511 | R865,11 |
| 5 000 | R0,73711 | R3 685,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,60222 | R6 022,20 |









