TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-8
Introducing Power by Linear

LTC2955ITS8-1#TRPBF

DigiKey Part Number
505-LTC2955ITS8-1#TRPBFTR-ND - Tape & Reel (TR)
505-LTC2955ITS8-1#TRPBFCT-ND - Cut Tape (CT)
505-LTC2955ITS8-1#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2955ITS8-1#TRPBF
Description
IC PB ON/OFF CTRLR TSOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Supply Controller Push Button, On/Off Controller TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LTC2955ITS8-1#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Push Button, On/Off Controller
Voltage - Input
±36V
Voltage - Supply
1.5V ~ 36V
Current - Supply
1.2 µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 395
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R144,19000R144,19
10R96,82300R968,23
25R84,45960R2 111,49
100R70,48280R7 048,28
250R63,62120R15 905,30
500R61,95476R30 977,38
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R61,95475R154 886,88
Manufacturers Standard Package