

YT1025530FPLFS | |
|---|---|
DigiKey Part Number | 108-YT1025530FPLFSTR-ND - Tape & Reel (TR) 108-YT1025530FPLFSCT-ND - Cut Tape (CT) 108-YT1025530FPLFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YT1025530FPLFS |
Description | SWITCH TACTILE SPST-NO 1VA 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 1VA @ 32VAC/DC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.64mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.38mm x 6.22mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 300gf | |
Ingress Protection | IP57 - Dust Protected, Waterproof | |
Features | Sealed | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | Rubber | |
Switch Travel | - | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R70,01000 | R70,01 |
| 10 | R58,59300 | R585,93 |
| 25 | R54,29840 | R1 357,46 |
| 100 | R48,39060 | R4 839,06 |
| 250 | R44,97344 | R11 243,36 |
| 500 | R42,66438 | R21 332,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | R40,32848 | R44 361,33 |
| 2 200 | R38,52152 | R84 747,34 |
| 3 300 | R37,56640 | R123 969,12 |











