AP7387Q-30Y-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AP7387Q-30Y-13
Diodes Low Dropout Regulators | Digi-Key Daily
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AS78L05RTR-E1

DigiKey Part Number
AS78L05RTR-E1DITR-ND - Tape & Reel (TR)
AS78L05RTR-E1DICT-ND - Cut Tape (CT)
AS78L05RTR-E1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS78L05RTR-E1
Description
IC REG LINEAR 5V 100MA SOT89-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
AS78L05RTR-E1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.8V @ 100mA (Typ)
Current - Output
Current - Quiescent (Iq)
5.5 mA
PSRR
62dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57 181
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,25000R2,25
10R1,49000R14,90
25R1,30320R32,58
100R1,10050R110,05
250R1,00376R250,94
500R0,94484R472,42
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R0,89665R896,65
2 000R0,85697R1 713,94
3 000R0,83710R2 511,30
5 000R0,81506R4 075,30
7 000R0,80221R5 615,47
10 000R0,78980R7 898,00
25 000R0,76312R19 078,00
50 000R0,74704R37 352,00
100 000R0,73381R73 381,00
Manufacturers Standard Package