
SMF5.0A | |
|---|---|
DigiKey Part Number | 4878-SMF5.0ATR-ND - Tape & Reel (TR) 4878-SMF5.0ACT-ND - Cut Tape (CT) 4878-SMF5.0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF5.0A |
Description | TVS DIODE 5VWM 9.2VC SOD123F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 21.74A Ipp Tvs Diode Surface Mount SOD-123F (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | SMF5.0A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 21.74A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,33000 | R4,33 |
| 10 | R3,15400 | R31,54 |
| 100 | R2,64980 | R264,98 |
| 500 | R2,13990 | R1 069,95 |
| 1 000 | R1,85119 | R1 851,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,01900 | R3 057,00 |
| 6 000 | R0,79822 | R4 789,32 |
| 9 000 | R0,58922 | R5 302,98 |
| 15 000 | R0,57189 | R8 578,35 |
| 21 000 | R0,53723 | R11 281,83 |
| 30 000 | R0,51990 | R15 597,00 |
| 75 000 | R0,49391 | R37 043,25 |










