


S5JC-13-F | |
|---|---|
DigiKey Part Number | S5JC-FDITR-ND - Tape & Reel (TR) S5JC-FDICT-ND - Cut Tape (CT) S5JC-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5JC-13-F |
Description | DIODE STANDARD 600V 5A SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | S5JC-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,26000 | R11,26 |
| 10 | R7,20900 | R72,09 |
| 100 | R5,86620 | R586,62 |
| 500 | R4,48848 | R2 244,24 |
| 1 000 | R4,04465 | R4 044,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R2,83553 | R8 506,59 |
| 6 000 | R2,80746 | R16 844,76 |
| 9 000 | R2,79982 | R25 198,38 |
| 15 000 | R2,72688 | R40 903,20 |





