




09300161520 | |
|---|---|
DigiKey Part Number | 1195-1938-ND |
Manufacturer | |
Manufacturer Product Number | 09300161520 |
Description | CONN HOOD SIDE ENTRY SZ16B PG21 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG21 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300161520 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 16B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | PG21 | |
Size / Dimension | 3.681" L x 1.693" W x 2.461" H (93.50mm x 43.00mm x 62.50mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R404,83000 | R404,83 |
| 10 | R344,08700 | R3 440,87 |
| 25 | R322,53920 | R8 063,48 |
| 50 | R307,14660 | R15 357,33 |
| 100 | R292,49570 | R29 249,57 |
| 250 | R274,20148 | R68 550,37 |
| 500 | R261,13086 | R130 565,43 |
























