



09330006118 | |
|---|---|
DigiKey Part Number | 1195-2009-ND |
Manufacturer | |
Manufacturer Product Number | 09330006118 |
Description | CONTACT H.D. CRIMP PIN 18AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 18 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 09330006118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R75,91000 | R75,91 |
| 10 | R64,45000 | R644,50 |
| 25 | R60,41920 | R1 510,48 |
| 50 | R57,53220 | R2 876,61 |
| 100 | R54,78360 | R5 478,36 |
| 300 | R50,69777 | R15 209,33 |
| 500 | R49,17388 | R24 586,94 |





























