DF11-28DS-2C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF11-28DS-2C
DF11-28DS-2C
DF11-28DS-2C
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

DF11-28DS-2C

DigiKey Part Number
H2262-ND
Manufacturer
Manufacturer Product Number
DF11-28DS-2C
Description
CONN RCPT HSG 28POS 2.00MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
28 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF11-28DS-2C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-30°C ~ 85°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 336
Check for Additional Incoming Stock
All prices are in ZAR
Bag
QuantityUnit PriceExt Price
1R6,07000R6,07
10R5,16400R51,64
25R4,83840R120,96
50R4,60640R230,32
100R4,38450R438,45
300R4,05697R1 217,09
500R3,91312R1 956,56
1 000R3,72612R3 726,12
2 500R3,49262R8 731,55
Manufacturers Standard Package