
IRFR9120NTRPBF | |
|---|---|
DigiKey Part Number | IRFR9120NPBFTR-ND - Tape & Reel (TR) IRFR9120NPBFCT-ND - Cut Tape (CT) IRFR9120NPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR9120NTRPBF |
Description | MOSFET P-CH 100V 6.6A DPAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 6.6A (Tc) 40W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | IRFR9120NTRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 480mOhm @ 3.9A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 27 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 350 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 40W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA (DPAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R26,69000 | R26,69 |
| 10 | R16,86200 | R168,62 |
| 100 | R11,22810 | R1 122,81 |
| 500 | R8,81404 | R4 407,02 |
| 1 000 | R8,03713 | R8 037,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R7,38354 | R14 767,08 |
| 4 000 | R6,83387 | R27 335,48 |
| 6 000 | R6,55392 | R39 323,52 |
| 10 000 | R6,32978 | R63 297,80 |












