SMBJ11CA-HRA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ33A

DigiKey Part Number
SMBJ33ALFTR-ND - Tape & Reel (TR)
SMBJ33ALFCT-ND - Cut Tape (CT)
SMBJ33ALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ33A
Description
TVS DIODE 33VWM 53.3VC DO214AA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
11.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52 902
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R5,20000R5,20
10R3,70900R37,09
100R1,81970R181,97
500R1,76766R883,83
1 000R1,69834R1 698,34
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R1,33441R4 003,23
6 000R1,29975R7 798,50
9 000R1,27376R11 463,84
15 000R1,14103R17 115,45
21 000R1,13728R23 882,88
Manufacturers Standard Package