030-2410-003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
030-2410-003
DL Series for Test and Measurement

030-2410-003

DigiKey Part Number
1003-1024-ND
Manufacturer
Manufacturer Product Number
030-2410-003
Description
CONTACT NON-GEND SGNL 24-26AWG
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Contact Gold Signal Non-Gendered 24-26 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Type
Signal
Pin or Socket
Non-Gendered
Contact Termination
Crimp
Wire Gauge
24-26 AWG
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37 647
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R22,01000R22,01
10R18,66400R186,64
25R17,50320R437,58
50R16,66460R833,23
100R15,86730R1 586,73
250R14,87260R3 718,15
500R14,16242R7 081,21
1 000R13,48621R13 486,21
2 500R12,64203R31 605,08
Manufacturers Standard Package