112108-0001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
112108-0001
DL Series for Test and Measurement

112108-0001

DigiKey Part Number
1003-1678-ND
Manufacturer
Manufacturer Product Number
112108-0001
Description
TOOL HAND CRIMPER 20-26AWG SIDE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Backplane Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Backplane Contacts
Wire Gauge or Range - AWG
20-26 AWG
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R13 681,52000R13 681,52
5R12 682,78800R63 413,94
10R12 275,94800R122 759,48
Manufacturers Standard Package