232 Series Cartridge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0232004.MXP

DigiKey Part Number
F4705-ND
Manufacturer
Manufacturer Product Number
0232004.MXP
Description
FUSE GLASS 4A 250VAC 5X20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Medium Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
37.73
Approval Agency
CE, KC, PSE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.0174 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 829
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R20,80000R20,80
5R17,29600R86,48
10R15,94400R159,44
50R13,23320R661,66
100R12,21070R1 221,07
250R10,97404R2 743,51
500R10,11898R5 059,49
1 000R9,32701R9 327,01
5 000R8,23608R41 180,40
Manufacturers Standard Package