




G3NA-210B-UTU-DC5-24 | |
|---|---|
DigiKey Part Number | Z3275-ND |
Manufacturer | |
Manufacturer Product Number | G3NA-210B-UTU-DC5-24 |
Description | SSR RELAY SPST-NO 10A 19-264V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | G3NA-210B-UTU-DC5-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 5 ~ 24VDC | |
Voltage - Load | 19 V ~ 264 V | |
Load Current | 10 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, TUV, UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R644,68000 | R644,68 |
| 10 | R574,14300 | R5 741,43 |
| 25 | R548,23120 | R13 705,78 |
| 50 | R529,39680 | R26 469,84 |
| 100 | R511,20030 | R51 120,03 |
| 250 | R488,08144 | R122 020,36 |










