0430300001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0430300001
43030-0001
43030-0001

0430300001

DigiKey Part Number
WM1837TR-ND - Tape & Reel (TR)
WM1837CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0430300001
Description
CONN SOCKET 20-24AWG CRIMP TIN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 20-24 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Finish
Tin
Contact Finish Thickness
40.0µin (1.02µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 909 129
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R1,73000R1,73
10R1,24800R12,48
25R1,16440R29,11
50R1,10920R55,46
100R1,05710R105,71
250R0,99060R247,65
500R0,94310R471,55
1 000R0,89787R897,87
2 500R0,84154R2 103,85
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 000R0,75328R9 039,36
24 000R0,71730R17 215,20
36 000R0,69707R25 094,52
60 000R0,67240R40 344,00
84 000R0,65663R55 156,92
120 000R0,64031R76 837,20
Manufacturers Standard Package