63819-0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
63819-0000
Molex Crimping Tool Demo -- Another Geek Moment
Molex Premium Hand Tools

0638190000

DigiKey Part Number
WM9022-ND
Manufacturer
Manufacturer Product Number
0638190000
Description
TOOL HAND CRIMPER 20-30AWG SIDE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
20-30 AWG
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 202
Check for Additional Incoming Stock
All prices are in ZAR
Bag
QuantityUnit PriceExt Price
1R8 045,45000R8 045,45
5R7 457,82600R37 289,13
10R7 218,44800R72 184,48
25R6 914,06680R172 851,67
Manufacturers Standard Package