
0503948400 | |
|---|---|
DigiKey Part Number | WM9892-ND |
Manufacturer | |
Manufacturer Product Number | 0503948400 |
Description | CONN SOCKET 24-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0503948400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,73000 | R1,73 |
| 10 | R1,52500 | R15,25 |
| 25 | R1,42800 | R35,70 |
| 50 | R1,36220 | R68,11 |
| 100 | R1,29630 | R129,63 |
| 250 | R1,21516 | R303,79 |
| 500 | R1,15696 | R578,48 |
| 1 000 | R1,10149 | R1 101,49 |
| 2 500 | R1,03245 | R2 581,12 |






















