Chip Ferrite Bead Black Field
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18DN151SN1D

DigiKey Part Number
490-18568-2-ND - Tape & Reel (TR)
490-18568-1-ND - Cut Tape (CT)
490-18568-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18DN151SN1D
Description
FERRITE BEAD 150 OHM 0603 1LN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
150 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 1.4A
Datasheet
 Datasheet
EDA/CAD Models
BLM18DN151SN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
150 Ohms @ 100 MHz
Current Rating (Max)
1.4A
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R4,51000R4,51
10R3,17100R31,71
25R2,75200R68,80
50R2,46080R123,04
100R2,19400R219,40
250R1,87372R468,43
500R1,65258R826,29
1 000R1,44723R1 447,23
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R1,12645R4 505,80
Manufacturers Standard Package