Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



74LVC1G126GW,125 | |
|---|---|
DigiKey Part Number | 1727-6067-2-ND - Tape & Reel (TR) 1727-6067-1-ND - Cut Tape (CT) 1727-6067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G126GW,125 |
Description | IC BUFF NON-INVERT 5.5V 5-TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G126GW,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | 5-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,73000 | R1,73 |
| 10 | R1,05700 | R10,57 |
| 25 | R0,91520 | R22,88 |
| 100 | R0,76770 | R76,77 |
| 250 | R0,69668 | R174,17 |
| 500 | R0,65404 | R327,02 |
| 1 000 | R0,61868 | R618,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,57512 | R1 725,36 |
| 6 000 | R0,55378 | R3 322,68 |
| 9 000 | R0,54310 | R4 887,90 |
| 15 000 | R0,53126 | R7 968,90 |
| 21 000 | R0,52433 | R11 010,93 |
| 30 000 | R0,51767 | R15 530,10 |
| 75 000 | R0,50334 | R37 750,50 |
| 150 000 | R0,49470 | R74 205,00 |
| 300 000 | R0,48759 | R146 277,00 |













