Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PESD1CAN,215 | |
|---|---|
DigiKey Part Number | 1727-3817-2-ND - Tape & Reel (TR) 1727-3817-1-ND - Cut Tape (CT) 1727-3817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD1CAN,215 |
Description | TVS DIODE 24VWM 70VC TO236AB |
Customer Reference | |
Detailed Description | 70V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PESD1CAN,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 25.4V | |
Voltage - Clamping (Max) @ Ipp | 70V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 11pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,63000 | R7,63 |
| 10 | R4,67900 | R46,79 |
| 100 | R2,95130 | R295,13 |
| 500 | R2,20402 | R1 102,01 |
| 1 000 | R1,96245 | R1 962,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,65525 | R4 965,75 |
| 6 000 | R1,50026 | R9 001,56 |
| 9 000 | R1,42125 | R12 791,25 |
| 15 000 | R1,33243 | R19 986,45 |
| 21 000 | R1,27983 | R26 876,43 |
| 30 000 | R1,22869 | R36 860,70 |
| 75 000 | R1,11646 | R83 734,50 |
| 150 000 | R1,09612 | R164 418,00 |



















