SRF2012A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRF2012A-900YA

DigiKey Part Number
SRF2012A-900YATR-ND - Tape & Reel (TR)
SRF2012A-900YACT-ND - Cut Tape (CT)
SRF2012A-900YADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF2012A-900YA
Description
CMC 400MA 2LN 90 OHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 400mA DCR 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
SRF2012A-900YA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
90 Ohms @ 100 MHz
Current Rating (Max)
400mA
DC Resistance (DCR) (Max)
300mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 125°C
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max)
0.055" (1.40mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 469
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R4,85000R4,85
10R4,05500R40,55
25R3,75720R93,93
50R3,53880R176,94
100R3,33600R333,60
250R3,08680R771,70
500R2,91040R1 455,20
1 000R2,74386R2 743,86
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R2,58720R5 174,40
4 000R2,43950R9 758,00
6 000R2,35717R14 143,02
10 000R2,25744R22 574,40
14 000R2,19413R30 717,82
20 000R2,12899R42 579,80
50 000R2,01245R100 622,50
Manufacturers Standard Package