


PESD3V3L4UG,115 | |
|---|---|
DigiKey Part Number | 1727-3827-2-ND - Tape & Reel (TR) 1727-3827-1-ND - Cut Tape (CT) 1727-3827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD3V3L4UG,115 |
Description | TVS DIODE 3.3VWM 12VC 5TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PESD3V3L4UG,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5.32V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 30W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 22pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,70000 | R9,70 |
| 10 | R6,01400 | R60,14 |
| 100 | R3,83340 | R383,34 |
| 500 | R2,88822 | R1 444,11 |
| 1 000 | R2,58321 | R2 583,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R2,19525 | R6 585,75 |
| 6 000 | R1,99968 | R11 998,08 |
| 9 000 | R1,89998 | R17 099,82 |
| 15 000 | R1,78792 | R26 818,80 |
| 21 000 | R1,72157 | R36 152,97 |
| 30 000 | R1,65708 | R49 712,40 |
| 75 000 | R1,55537 | R116 652,75 |











