G7SA-3A3B-DC24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G7SA-3A3B-DC24
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G7SA-3A3B-DC24

DigiKey Part Number
Z2625-ND
Manufacturer
Manufacturer Product Number
G7SA-3A3B-DC24
Description
RELAY SAFETY 6PST 6A 24V
Customer Reference
Detailed Description
Safety Relay 6PST-3NO/3NC (3 Form A, 3 Form B) 24VDC Coil Socketable, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G7SA-3A3B-DC24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Socketable, Through Hole
Coil Voltage
24VDC
Contact Form
6PST-3NO/3NC (3 Form A, 3 Form B)
Contact Rating (Current)
6 A
Switching Voltage
250VAC, 125VDC - Max
Features
Sealed - Flux Protection
Termination Style
PC Pin, Plug In
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Operate Time
20 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver (Ag), Gold (Au)
Coil Current
20.8 mA
Coil Power
500mW
Coil Resistance
1.15 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 654
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R950,55000R950,55
10R846,50100R8 465,01
25R808,27800R20 206,95
50R780,49820R39 024,91
100R753,65570R75 365,57
Manufacturers Standard Package