SC-75
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTC114EET1G

DigiKey Part Number
DTC114EET1GOSTR-ND - Tape & Reel (TR)
DTC114EET1GOSCT-ND - Cut Tape (CT)
DTC114EET1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTC114EET1G
Description
TRANS PREBIAS NPN 50V 0.1A SC75
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount SC-75, SOT-416
Datasheet
 Datasheet
EDA/CAD Models
DTC114EET1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
10 kOhms
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
35 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Current - Collector Cutoff (Max)
500nA
Power - Max
200 mW
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
SC-75, SOT-416
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 338
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,77000R2,77
10R1,66400R16,64
100R1,02770R102,77
500R0,74484R372,42
1 000R0,65317R653,17
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R0,53590R1 607,70
6 000R0,47658R2 859,48
9 000R0,44629R4 016,61
15 000R0,41221R6 183,15
21 000R0,39200R8 232,00
30 000R0,37235R11 170,50
75 000R0,32917R24 687,75
150 000R0,30247R45 370,50
300 000R0,28002R84 006,00
Manufacturers Standard Package