
MMSZ5242BT1G | |
|---|---|
DigiKey Part Number | MMSZ5242BT1GOSTR-ND - Tape & Reel (TR) MMSZ5242BT1GOSCT-ND - Cut Tape (CT) MMSZ5242BT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5242BT1G |
Description | DIODE ZENER 12V 500MW SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5242BT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,77000 | R2,77 |
| 10 | R1,59400 | R15,94 |
| 100 | R0,64120 | R64,12 |
| 500 | R0,62388 | R311,94 |
| 1 000 | R0,60655 | R606,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,36393 | R1 091,79 |
| 6 000 | R0,32927 | R1 975,62 |
| 9 000 | R0,29461 | R2 651,49 |
| 15 000 | R0,27401 | R4 110,15 |











