
MMSD4148T1G | |
|---|---|
DigiKey Part Number | MMSD4148T1GOSTR-ND - Tape & Reel (TR) MMSD4148T1GOSCT-ND - Cut Tape (CT) MMSD4148T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSD4148T1G |
Description | DIODE STANDARD 100V 200MA SOD123 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSD4148T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,73000 | R1,73 |
| 10 | R0,71100 | R7,11 |
| 100 | R0,63600 | R63,60 |
| 500 | R0,55698 | R278,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,29756 | R892,68 |
| 6 000 | R0,27728 | R1 663,68 |
| 9 000 | R0,26072 | R2 346,48 |
| 15 000 | R0,25881 | R3 882,15 |
| 21 000 | R0,25766 | R5 410,86 |
| 30 000 | R0,25654 | R7 696,20 |
| 75 000 | R0,25401 | R19 050,75 |
| 150 000 | R0,25241 | R37 861,50 |
| 300 000 | R0,23422 | R70 266,00 |










