R8008ANJFRGTL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSJ250P10FRATL

DigiKey Part Number
RSJ250P10FRATLTR-ND - Tape & Reel (TR)
RSJ250P10FRATLCT-ND - Cut Tape (CT)
RSJ250P10FRATLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSJ250P10FRATL
Description
MOSFET P-CH 100V 25A LPTS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 100 V 25A (Tc) 50W (Tc) Surface Mount LPTS
Datasheet
 Datasheet
EDA/CAD Models
RSJ250P10FRATL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
63mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
60 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
8000 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
50W (Tc)
Operating Temperature
150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
LPTS
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 754
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R45,23000R45,23
10R29,21800R292,18
100R20,02650R2 002,65
500R16,09784R8 048,92
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R14,83500R14 835,00
2 000R13,77345R27 546,90
3 000R13,23278R39 698,34
5 000R13,14914R65 745,70
Manufacturers Standard Package