


ARC6-08-06.0-LU-LU-3-1 | |
|---|---|
DigiKey Part Number | 612-ARC6-08-06.0-LU-LU-3-1-ND |
Manufacturer | |
Manufacturer Product Number | ARC6-08-06.0-LU-LU-3-1 |
Description | CABLE M-M 152.4MM-M 8PAIR 6" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Plug to Plug 0.500' (152.40mm, 6.000") Blue Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ARC6-08-06.0-LU-LU-3-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | - | |
Number of Positions | 8 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Length | 0.500' (152.40mm, 6.000") | |
Color | Blue | |
Shielding | Shielded | |
Wire Gauge | 34 AWG | |
Frequency - Max | 56Gbps | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R636,18000 | R636,18 |
| 10 | R540,67900 | R5 406,79 |
| 25 | R506,84000 | R12 671,00 |
| 50 | R483,39260 | R24 169,63 |






