ARF6-08-S-RA-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARF6-08-S-RA-TR
AcceleRate® HD - Samtec High-Density Mezzanine Solution to 56 Gbps PAM4

ARF6-08-S-RA-TR

DigiKey Part Number
612-ARF6-08-S-RA-TR-ND - Tape & Reel (TR)
612-ARF6-08-S-RA-TRCT-ND - Cut Tape (CT)
612-ARF6-08-S-RA-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ARF6-08-S-RA-TR
Description
CONN SKT 8PAIR SMD GOLD RA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Position High Density Array Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
ARF6-08-S-RA-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Receptacle
Connector Type
High Density Array
Number of Positions
8
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Shielded
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 456
Factory Stock: 275
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R182,48000R182,48
10R168,62100R1 686,21
25R159,43600R3 985,90
50R153,71720R7 685,86
100R127,02890R12 702,89
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
275R125,81644R34 599,52
550R116,45824R64 052,03
825R97,91513R80 779,98
1 925R79,37194R152 790,98
Manufacturers Standard Package