
SR05.TCT | |
|---|---|
DigiKey Part Number | SR05TR-ND - Tape & Reel (TR) SR05CT-ND - Cut Tape (CT) SR05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR05.TCT |
Description | TVS DIODE 5VWM 20VC SOT143 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143 |
Datasheet | Datasheet |
EDA/CAD Models | SR05.TCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 25A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 6pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R50,78000 | R50,78 |
| 10 | R32,91000 | R329,10 |
| 100 | R22,71270 | R2 271,27 |
| 500 | R18,82558 | R9 412,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R16,89848 | R50 695,44 |









