SOT223-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT223-3L
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD1117S50CTR

DigiKey Part Number
497-1243-2-ND - Tape & Reel (TR)
497-1243-1-ND - Cut Tape (CT)
497-1243-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD1117S50CTR
Description
IC REG LINEAR 5V 800MA SOT-223
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223
Datasheet
 Datasheet
EDA/CAD Models
LD1117S50CTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.3V @ 800mA
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 667
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R6,59000R6,59
10R4,62700R46,27
25R4,11080R102,77
100R3,55270R355,27
250R3,28648R821,62
500R3,12598R1 562,99
1 000R2,99376R2 993,76
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R2,85404R7 135,10
5 000R2,76982R13 849,10
7 500R2,72767R20 457,52
12 500R2,68095R33 511,88
17 500R2,65366R46 439,05
25 000R2,62739R65 684,75
62 500R2,57085R160 678,12
Manufacturers Standard Package