DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS1H100A

DigiKey Part Number
497-3209-2-ND - Tape & Reel (TR)
497-3209-1-ND - Cut Tape (CT)
497-3209-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS1H100A
Description
DIODE SCHOTTKY 100V 1A DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
STPS1H100A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
770 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
4 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39 684
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R5,89000R5,89
10R3,84700R38,47
100R2,86290R286,29
500R2,13678R1 068,39
1 000R1,85067R1 850,67
2 000R1,70363R3 407,26
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R1,34775R6 738,75
10 000R1,05280R10 528,00
Manufacturers Standard Package