760, 765
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
760, 765
760
760

760

DigiKey Part Number
SC1051-ND
Manufacturer
Manufacturer Product Number
760
Description
CONN PWR PLUG 2.5X5.5MM SOLDER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Plug 2.50mm ID (0.098"), 5.50mm OD (0.217") Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Switchcraft Inc.
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Gender
Female
Industry Recognized Mating Diameter
2.50mm ID (0.098"), 5.50mm OD (0.217")
Actual Diameter
0.098" (2.50mm ID), 0.217" (5.50mm OD)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
-
Insulation Color
Black
Voltage - Rated
-
Current Rating (Amps)
5 A
Mating Length/Depth
0.374" (9.50mm)
Ingress Protection
-
Material Flammability Rating
-
Operating Temperature
-
Contact Material - Plating
Tin
Body Material
Copper Alloy
Includes
2 pcs - 1 Connector, 1 Handle
Housing Material
Thermoplastic
Contact Material
Copper Alloy
Thread Size
-
Body Color
Silver, Black
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 638
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R80,93000R80,93
10R68,78300R687,83
25R64,46760R1 611,69
50R61,38640R3 069,32
100R58,45410R5 845,41
300R54,09387R16 228,16
500R52,17924R26 089,62
1 000R49,69031R49 690,31
2 500R46,58276R116 456,90
Manufacturers Standard Package