
RASH712X | |
|---|---|
DigiKey Part Number | SC1324-ND |
Manufacturer | |
Manufacturer Product Number | RASH712X |
Description | CONN PWR JACK 2.5X5.5MM SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | RASH712X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.50mm ID (0.098"), 5.50mm OD (0.217") | |
Actual Diameter | 0.098" (2.50mm ID), 0.248" (6.30mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Voltage - Rated | - | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Thermoplastic | |
Contact Material | Brass | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R40,73000 | R40,73 |
| 10 | R34,62500 | R346,25 |
| 25 | R32,44880 | R811,22 |
| 50 | R30,89600 | R1 544,80 |
| 100 | R29,41940 | R2 941,94 |
| 300 | R27,22427 | R8 167,28 |
| 500 | R26,26084 | R13 130,42 |
| 1 000 | R25,00754 | R25 007,54 |
| 2 500 | R24,91188 | R62 279,70 |




