104480
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

104480-9

DigiKey Part Number
A28327-ND
Manufacturer
Manufacturer Product Number
104480-9
Description
CONN SOCKET 22-26AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 22-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
104480-9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 476
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R5,89000R5,89
10R4,95600R49,56
25R4,65120R116,28
50R4,42960R221,48
100R4,21640R421,64
250R3,95192R987,98
500R3,76268R1 881,34
1 000R3,58298R3 582,98
3 000R3,31546R9 946,38
Manufacturers Standard Package