


2-382811-1 | |
|---|---|
DigiKey Part Number | A31697-ND |
Manufacturer | |
Manufacturer Product Number | 2-382811-1 |
Description | SHUNT ECONOMY 2POS .100 TIN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | 2-382811-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.250" (6.35mm) | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polyester, Glass Filled | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | R2,47800 | R24,78 |
| 30 | R2,28767 | R68,63 |
| 50 | R2,20780 | R110,39 |
| 100 | R2,10040 | R210,04 |
| 250 | R1,96868 | R492,17 |
| 500 | R1,87442 | R937,21 |
| 1 500 | R1,73439 | R2 601,59 |
| 3 000 | R1,65149 | R4 954,47 |
| 6 000 | R1,57264 | R9 435,84 |










