350873-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350873-1

DigiKey Part Number
A25378TR-ND - Tape & Reel (TR)
A25378CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
350873-1
Description
CONN PIN 14-18AWG CRIMP TIN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 14-18 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
350873-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
14-18 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 718
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R2,77000R2,77
10R2,30500R23,05
25R2,16960R54,24
50R2,06220R103,11
100R1,96520R196,52
250R1,84112R460,28
500R1,75310R876,55
1 000R1,66940R1 669,40
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R1,48650R3 716,25
5 000R1,41545R7 077,25
7 500R1,37549R10 316,18
12 500R1,32680R16 585,00
17 500R1,29566R22 674,05
25 000R1,26347R31 586,75
62 500R1,18440R74 025,00
125 000R1,12791R140 988,75
Manufacturers Standard Package