
350874-1 | |
|---|---|
DigiKey Part Number | A25379TR-ND - Tape & Reel (TR) A25379CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350874-1 |
Description | CONN SOCKET 14-18AWG CRIMP TIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350874-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,77000 | R2,77 |
| 10 | R2,30500 | R23,05 |
| 25 | R2,16960 | R54,24 |
| 50 | R2,06220 | R103,11 |
| 100 | R1,96520 | R196,52 |
| 250 | R1,84112 | R460,28 |
| 500 | R1,75310 | R876,55 |
| 1 000 | R1,66940 | R1 669,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R1,48650 | R3 716,25 |
| 5 000 | R1,41545 | R7 077,25 |
| 7 500 | R1,37549 | R10 316,18 |
| 12 500 | R1,32680 | R16 585,00 |
| 17 500 | R1,29566 | R22 674,05 |
| 25 000 | R1,26347 | R31 586,75 |
| 62 500 | R1,18440 | R74 025,00 |
| 125 000 | R1,12791 | R140 988,75 |





















