
INA149AIDR | |
|---|---|
DigiKey Part Number | 296-30028-2-ND - Tape & Reel (TR) 296-30028-1-ND - Cut Tape (CT) 296-30028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA149AIDR |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA149AIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 5V/µs | |
-3db Bandwidth | 500 kHz | |
Voltage - Input Offset | 350 µV | |
Current - Supply | 810µA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R125,64000 | R125,64 |
| 10 | R97,03100 | R970,31 |
| 25 | R89,85960 | R2 246,49 |
| 100 | R81,97090 | R8 197,09 |
| 250 | R78,21168 | R19 552,92 |
| 500 | R75,94560 | R37 972,80 |
| 1 000 | R74,08055 | R74 080,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R72,11221 | R180 280,53 |









