
OPA140AID | |
|---|---|
DigiKey Part Number | 296-28019-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA140AID |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA140AID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 11 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 1.8mA | |
Current - Output / Channel | 36 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R87,52000 | R87,52 |
| 10 | R66,70300 | R667,03 |
| 75 | R56,78920 | R4 259,19 |
| 150 | R54,48320 | R8 172,48 |
| 300 | R52,58617 | R15 775,85 |
| 525 | R51,30175 | R26 933,42 |
| 1 050 | R49,96685 | R52 465,19 |
| 2 550 | R48,59726 | R123 923,01 |







