
LSF0102QDCURQ1 | |
|---|---|
DigiKey Part Number | 296-51424-2-ND - Tape & Reel (TR) 296-51424-1-ND - Cut Tape (CT) 296-51424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSF0102QDCURQ1 |
Description | IC XLTR VL BIDIR 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LSF0102QDCURQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0 V ~ 5 V | |
Voltage - VCCB | 0 V ~ 5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R17,50000 | R17,50 |
| 10 | R12,58200 | R125,82 |
| 25 | R11,34760 | R283,69 |
| 100 | R10,00110 | R1 000,11 |
| 250 | R9,35820 | R2 339,55 |
| 500 | R8,97036 | R4 485,18 |
| 1 000 | R8,65096 | R8 650,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R8,25676 | R24 770,28 |
| 6 000 | R8,06385 | R48 383,10 |
| 9 000 | R7,96720 | R71 704,80 |
| 15 000 | R7,86016 | R117 902,40 |
| 21 000 | R7,79760 | R163 749,60 |










